
MAX20034ATIR/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20034ATIR/VY+TTR-ND - Tape & Reel (TR) 175-MAX20034ATIR/VY+TCT-ND - Cut Tape (CT) 175-MAX20034ATIR/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20034ATIR/VY+T |
Description | 36V DUAL HV CONTROLLER WITH LOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20034ATIR/VY+T Models |
Category | Duty Cycle (Max) 99% |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case 28-WFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 36V | Base Product Number |
Frequency - Switching 220kHz ~ 2.2MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.93000 | $53.93 |
| 10 | $41.46100 | $414.61 |
| 25 | $38.33520 | $958.38 |
| 100 | $34.90110 | $3,490.11 |
| 250 | $33.71144 | $8,427.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $30.60536 | $76,513.40 |







