
MAX20030CATMA/V+T | |
---|---|
DigiKey Part Number | 505-MAX20030CATMA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20030CATMA/V+T |
Description | IC REG DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (1) 220kHz ~ 2.2MHz 48-SWTQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Voltage/Current - Output 2 | 3.3V | |
Voltage/Current - Output 3 | Fixed, Fixed, Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.5V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-SWTQFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $28.37239 | $70,930.97 |