
MAX49017ATA/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX49017ATA/VY+TTR-ND - Tape & Reel (TR) 175-MAX49017ATA/VY+TCT-ND - Cut Tape (CT) 175-MAX49017ATA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX49017ATA/VY+T |
Description | IC COMPARATOR 2 GEN PUR 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull 8-TDFN-SW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX49017ATA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV @ 3.3V | |
Current - Input Bias (Max) | 0.005µA @ 3.3V | |
Current - Output (Typ) | 100nA (Min) | |
Current - Quiescent (Max) | 2.55µA | |
Propagation Delay (Max) | 9.9µs (Typ) | |
Hysteresis | 2.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-TDFN-SW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $18.12800 | $181.28 |
| 25 | $16.59440 | $414.86 |
| 100 | $14.90800 | $1,490.80 |
| 250 | $14.10316 | $3,525.79 |
| 500 | $13.83678 | $6,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.79785 | $31,994.62 |
| 5,000 | $12.54390 | $62,719.50 |

