
MAX20020ATBD/V+ | |
---|---|
DigiKey Part Number | 505-MAX20020ATBD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20020ATBD/V+ |
Description | IC REG BUCK 2.8V/1.2V DL 10TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V, 1.2V 2 Output 500mA, 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN-EP (2x3) | |
Base Product Number |