
MAX20014ATGF/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20014ATGF/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20014ATGF/V+ |
Description | IC REG BUCK BST ADJ/0.8V 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 2 Output 3A, 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20014ATGF/V+ Models |
Category | Voltage - Output (Max) 3.8V |
Mfr | Current - Output |
Packaging Strip | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $45.45340 | $6,818.01 |

