MAX20008EAFOB/VY+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20004AFOC/VY+

DigiKey Part Number
MAX20004AFOC/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20004AFOC/VY+
Description
IC REG BUCK 5V 4A 17FC2QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 17-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20004AFOC/VY+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
220kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,633
Factory Stock: 1,260
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$37.11000$37.11
10$28.31200$283.12
25$26.11760$652.94
100$23.70760$2,370.76
420$22.47762$9,440.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.