
MAX194ACWE+T | |
|---|---|
DigiKey Part Number | MAX194ACWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX194ACWE+T |
Description | IC ADC 14BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX194ACWE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 14 | Voltage - Supply, Digital ±5V |
Sampling Rate (Per Second) 85k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $409.46030 | $409,460.30 |

