
MAX1947ETA30+T | |
|---|---|
DigiKey Part Number | MAX1947ETA30+TTR-ND - Tape & Reel (TR) MAX1947ETA30+TCT-ND - Cut Tape (CT) MAX1947ETA30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1947ETA30+T |
Description | IC REG BOOST 3V 185MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 185mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1947ETA30+T Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.12000 | $52.12 |
| 10 | $40.01400 | $400.14 |
| 25 | $36.98360 | $924.59 |
| 100 | $33.65220 | $3,365.22 |
| 250 | $32.45356 | $8,113.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.48500 | $73,712.50 |










