MAX192BCPP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX186ACPP+

DigiKey Part Number
MAX186ACPP+-ND
Manufacturer
Manufacturer Product Number
MAX186ACPP+
Description
IC DAS/ADC 12BIT 133K 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX186ACPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 810
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$617.32000$617.32
10$512.75500$5,127.55
30$482.21967$14,466.59
100$457.97740$45,797.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.