
MAX1837ETT50+ | |
---|---|
DigiKey Part Number | 505-MAX1837ETT50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1837ETT50+ |
Description | IC REG BUCK 5V 250MA 6TDFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX1837ETT50+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Base Product Number |