SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1836EUT33#TG16

DigiKey Part Number
MAX1836EUT33#TG16TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1836EUT33#TG16
Description
IC REG BUCK 3.3V 125MA SOT6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 125mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1836EUT33#TG16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable