
MAX1836ETT33+T | |
---|---|
DigiKey Part Number | 175-MAX1836ETT33+TTR-ND - Tape & Reel (TR) 175-MAX1836ETT33+TCT-ND - Cut Tape (CT) 175-MAX1836ETT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1836ETT33+T |
Description | IC REG BCK ADJ/1.25V 125MA 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 125mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1836ETT33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.57000 | $48.57 |
10 | $37.20900 | $372.09 |
25 | $34.37360 | $859.34 |
100 | $31.25440 | $3,125.44 |
250 | $29.76756 | $7,441.89 |
500 | $28.87144 | $14,435.72 |
1,000 | $28.13368 | $28,133.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.31340 | $63,283.50 |