USB, Peripherals PMIC 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1823AEUB+T

DigiKey Part Number
175-MAX1823AEUB+TTR-ND - Tape & Reel (TR)
175-MAX1823AEUB+TCT-ND - Cut Tape (CT)
175-MAX1823AEUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1823AEUB+T
Description
IC SW USB DUAL W/FB 10-UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB, Peripherals PMIC 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1823AEUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
USB, Peripherals
Supplier Device Package
10-uMAX/uSOP
Current - Supply
50µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.39000$32.39
10$24.45900$244.59
25$22.47440$561.86
100$20.29070$2,029.07
250$19.24916$4,812.29
500$19.11992$9,559.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.55908$43,897.70
Manufacturers Standard Package