SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX1818EUT33+T

DigiKey Part Number
MAX1818EUT33+TTR-ND - Tape & Reel (TR)
MAX1818EUT33+TCT-ND - Cut Tape (CT)
MAX1818EUT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1818EUT33+T
Description
IC REG LIN POS ADJ 500MA SOT-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX1818EUT33+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.215V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.66000$28.66
10$21.53700$215.37
25$19.76560$494.14
100$17.81790$1,781.79
250$16.88840$4,222.10
500$16.32806$8,164.03
1,000$15.86694$15,866.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.38006$38,450.15
5,000$15.08669$75,433.45
Manufacturers Standard Package