


MAX1818EUT25+T | |
---|---|
DigiKey Part Number | 175-MAX1818EUT25+TTR-ND - Tape & Reel (TR) 175-MAX1818EUT25+TCT-ND - Cut Tape (CT) 175-MAX1818EUT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1818EUT25+T |
Description | IC REG LIN POS ADJ 500MA SOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1818EUT25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.66000 | $28.66 |
10 | $21.53700 | $215.37 |
25 | $19.76560 | $494.14 |
100 | $17.81790 | $1,781.79 |
250 | $16.88840 | $4,222.10 |
500 | $16.32806 | $8,164.03 |
1,000 | $15.86694 | $15,866.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.38006 | $38,450.15 |
5,000 | $15.08669 | $75,433.45 |