
MAX180CCQH+D | |
---|---|
DigiKey Part Number | MAX180CCQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX180CCQH+D |
Description | IC DAS 12BIT 100K 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX180CCQH+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V, -12V, -15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $385.92000 | $385.92 |
10 | $316.19900 | $3,161.99 |
28 | $296.93714 | $8,314.24 |
112 | $278.40625 | $31,181.50 |
252 | $270.47837 | $68,160.55 |