MAX180CCQH+TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX180AEQH+D

DigiKey Part Number
MAX180AEQH+D-ND
Manufacturer
Manufacturer Product Number
MAX180AEQH+D
Description
IC DAS 12BIT 100K 44PLCC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
MAX180AEQH+D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
5V, -12V, -15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
28$455.35857$12,750.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.