


MAX1792EUA18/V+ | |
|---|---|
DigiKey Part Number | MAX1792EUA18/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1792EUA18/V+ |
Description | IC REG LIN POS ADJ 500MA 8UMAX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1792EUA18/V+ Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Control Features Enable, Reset |
Packaging Tube | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V (1.8V) | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Voltage - Output (Max) | Base Product Number |
Current - Output |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.27068 | $5,317.67 |

