
MAX17853ACB/V+ | |
---|---|
DigiKey Part Number | 505-MAX17853ACB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17853ACB/V+ |
Description | IC BATT MON LI-ION 14CELL 64LQFP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17853ACB/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 14 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.98000 | $129.98 |
10 | $102.98200 | $1,029.82 |