20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17851AUP/V+T

DigiKey Part Number
175-MAX17851AUP/V+TTR-ND - Tape & Reel (TR)
175-MAX17851AUP/V+TCT-ND - Cut Tape (CT)
175-MAX17851AUP/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17851AUP/V+T
Description
AUTOMOTIVE SPI TO UART BRIDGE MO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Battery Management PMIC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX17851AUP/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Battery Management
Current - Supply
920µA
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 693
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.27000$66.27
10$51.31000$513.10
25$47.57120$1,189.28
100$43.46740$4,346.74
250$41.51036$10,377.59
500$40.33070$20,165.35
1,000$39.36007$39,360.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$38.33544$95,838.60
Manufacturers Standard Package