12-TDFN-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17693BATC+

DigiKey Part Number
505-MAX17693BATC+-ND
Manufacturer
Manufacturer Product Number
MAX17693BATC+
Description
IC REG FLYBACK ADJ 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Adjustable 1.215V 1 Output 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17693BATC+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40.8V
Current - Output
-
Frequency - Switching
100kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Factory Stock: 624
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$22.01000$22.01
10$16.39700$163.97
25$14.99320$374.83
100$13.45290$1,345.29
250$12.71820$3,179.55
624$12.15136$7,582.45
1,248$11.80897$14,737.59
3,120$11.44750$35,716.20
5,616$11.26015$63,237.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.