
MAX17672CATB+ | |
---|---|
DigiKey Part Number | 505-MAX17672CATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17672CATB+ |
Description | IC REG BUCK ADJ 150MA 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 150mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17672CATB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 610kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.79000 | $36.79 |
10 | $27.89300 | $278.93 |
25 | $25.68080 | $642.02 |
100 | $23.24450 | $2,324.45 |
300 | $21.88613 | $6,565.84 |
500 | $21.38390 | $10,691.95 |
1,000 | $20.80799 | $20,807.99 |
2,500 | $20.20001 | $50,500.02 |