
MAX17682EVKITD# | |
|---|---|
DigiKey Part Number | MAX17682EVKITD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17682EVKITD# |
Description | EVAL BOARD FOR MAX17682 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17682 - 2 Isolated Outputs, 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A, 150mA, 150mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 17V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Isolated Outputs, 1 Non-Isolated Output | Utilized IC / Part MAX17682 |
Voltage - Output ±15V, 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $388.05000 | $388.05 |

