16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN
Introduction to the MAX17662 3.5V to 36V, 2A, High-Efficiency, Synchronous Step-Down DC-DC Converter

MAX17662BATE+

DigiKey Part Number
505-MAX17662BATE+-ND
Manufacturer
Manufacturer Product Number
MAX17662BATE+
Description
IC REG BUCK ADJ 2A 16TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17662BATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
400kHz, 500kHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.73000$35.73
10$27.10000$271.00
25$24.94280$623.57
100$22.56560$2,256.56
250$21.43252$5,358.13
624$20.55784$12,828.09
1,248$20.02968$24,997.04
3,120$19.47200$60,752.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.