8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17645DATA+

DigiKey Part Number
505-MAX17645DATA+-ND
Manufacturer
Manufacturer Product Number
MAX17645DATA+
Description
IC REG BUCK ADJ 1A 8TDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX17645DATA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.04V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9,550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$10.45000$10.45