
MAX17634AATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17634AATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17634AATP+ |
Description | IC REG BUCK 3.3V 4.25A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4.25A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17634AATP+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.49000 | $37.49 |
| 10 | $28.47100 | $284.71 |
| 25 | $26.20680 | $655.17 |
| 100 | $23.71980 | $2,371.98 |
| 490 | $21.83631 | $10,699.79 |
| 980 | $21.24428 | $20,819.39 |
| 1,470 | $20.94777 | $30,793.22 |
| 2,940 | $20.51287 | $60,307.84 |











