
MAX17631CATE+T | |
---|---|
DigiKey Part Number | 175-MAX17631CATE+TTR-ND - Tape & Reel (TR) 175-MAX17631CATE+TCT-ND - Cut Tape (CT) 175-MAX17631CATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17631CATE+T |
Description | IC REG BUCK ADJ 1.5A 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17631CATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.27000 | $25.27 |
10 | $18.95000 | $189.50 |
25 | $17.36640 | $434.16 |
100 | $15.61940 | $1,561.94 |
250 | $14.78632 | $3,696.58 |
500 | $14.28450 | $7,142.25 |
1,000 | $13.87125 | $13,871.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.43512 | $33,587.80 |
5,000 | $13.17230 | $65,861.50 |