
MAX17612BATB+T | |
|---|---|
DigiKey Part Number | MAX17612BATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17612BATB+T |
Description | OVERVOLT OVERCURR PROTECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17612BATB+T Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 10-TDFN (3x3) |
Current - Supply 890µA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.58309 | $46,457.72 |

