
MAX1759EUB+T | |
---|---|
DigiKey Part Number | MAX1759EUB+TTR-ND - Tape & Reel (TR) MAX1759EUB+TCT-ND - Cut Tape (CT) MAX1759EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1759EUB+T |
Description | IC REG CHRG PUMP ADJ/3.3V 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1759EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.80000 | $63.80 |
10 | $49.36700 | $493.67 |
25 | $45.75360 | $1,143.84 |
100 | $41.78230 | $4,178.23 |
250 | $39.88896 | $9,972.24 |
500 | $38.74770 | $19,373.85 |
1,000 | $37.80826 | $37,808.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $36.81670 | $92,041.75 |