16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN

MAX17598ATE+

DigiKey Part Number
MAX17598ATE+-ND
Manufacturer
Manufacturer Product Number
MAX17598ATE+
Description
IC OFFLINE SWITCH FWD 16TQFN
Customer Reference
Detailed Description
Converter Offline Forward Topology 100kHz ~ 1MHz 16-TQFN (3x3)
EDA/CAD Models
MAX17598ATE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
8V ~ 29V
Duty Cycle
72.5%
Frequency - Switching
100kHz ~ 1MHz
Fault Protection
Current Limiting, Over Voltage
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types