

MAX17595ATE+ | |
---|---|
DigiKey Part Number | MAX17595ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17595ATE+ |
Description | IC OFFLINE SWITCH FLYBACK 16TQFN |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17595ATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 29V | |
Duty Cycle | 48% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |