
MAX1757EAI+T | |
---|---|
DigiKey Part Number | MAX1757EAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1757EAI+T |
Description | IC BATT CHG LI-ION 1-3CEL 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1757EAI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 14V (Max) | |
Voltage - Supply (Max) | 14V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $104.34480 | $208,689.60 |