
MAX17530AUBEVKIT# | |
|---|---|
DigiKey Part Number | MAX17530AUBEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17530AUBEVKIT# |
Description | EVAL BOARD FOR MAX17530 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17530 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 25mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 6V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 220kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX17530 |
Voltage - Output 5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $387.97000 | $387.97 |

