MAX17526AATP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17526BATP+

DigiKey Part Number
505-MAX17526BATP+-ND
Manufacturer
Manufacturer Product Number
MAX17526BATP+
Description
IC PWR MGMT DISTRIBUTION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX17526BATP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
1.26mA
Voltage - Supply
5.5V ~ 60V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Factory Stock: 4,500
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$41.98000$41.98
10$32.24500$322.45
60$28.00800$1,680.48
120$27.57717$3,309.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.