16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN
Educational Video–Industrial Digital Isolation

MAX17498AATE+T

DigiKey Part Number
505-MAX17498AATE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX17498AATE+T
Description
IC OFF-LINE CONVERTER 16TQFN
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology 250kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17498AATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Either
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback
Voltage - Supply (Vcc/Vdd)
4.5V ~ 29V
Duty Cycle
94.5%
Frequency - Switching
250kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
EN, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable