


MAX1734EUK18+ | |
---|---|
DigiKey Part Number | 505-MAX1734EUK18+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1734EUK18+ |
Description | IC REG BUCK 1.8V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output |
Datasheet | Datasheet |
EDA/CAD Models | MAX1734EUK18+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Base Product Number |