15 WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17313X+

DigiKey Part Number
MAX17313X+-ND
Manufacturer
Manufacturer Product Number
MAX17313X+
Description
IC BATT FUEL LI-ION 1C 15WLP
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 15-WLP (1.68x2.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX17313X+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Interface
1-Wire
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
15-WFBGA, WLBGA
Supplier Device Package
15-WLP (1.68x2.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,000
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types