MAX17224ENT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX17224ENT+T
Maxim MAX17222 | Digi-Key Daily
Sometimes It’s Smart to Have a Low Iq

MAX17222ENT+T

DigiKey Part Number
175-MAX17222ENT+TTR-ND - Tape & Reel (TR)
175-MAX17222ENT+TCT-ND - Cut Tape (CT)
175-MAX17222ENT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17222ENT+T
Description
IC REG BOOST ADJ 500MA 6WLP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX17222ENT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.95000$30.95
10$23.34600$233.46
25$21.44280$536.07
100$19.35340$1,935.34
250$18.35672$4,589.18
500$17.75594$8,877.97
1,000$17.26152$17,261.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$16.73971$41,849.27
5,000$16.42521$82,126.05
Manufacturers Standard Package