
MAX16984AATJB/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16984AATJB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16984AATJB/V+ |
Description | AUTOMOTIVE USB-C PROTECTOR/EMULA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 1 Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984AATJB/V+ Models |
Category | Voltage - Output 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tray | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Voltage - Input 4.5V ~ 28V | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $43.04778 | $21,093.41 |

