
MAX16948EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX16948EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16948EVKIT# |
Description | EVAL BOARD FOR MAX16948 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16948 - LDO, Switch Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | LDO, Switch | |
Embedded | - | |
Utilized IC / Part | MAX16948 | |
Primary Attributes | Adjustable Open-Load and Current-Limit Threshold | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,987.62000 | $1,987.62 |