16 TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16825EUE+

DigiKey Part Number
MAX16825EUE+-ND
Manufacturer
Manufacturer Product Number
MAX16825EUE+
Description
IC LED DRV LIN PWM 150MA 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Shift Register PWM Dimming 150mA 16-TSSOP-EP
EDA/CAD Models
MAX16825EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
6.5V
Voltage - Supply (Max)
28V
Voltage - Output
36V
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable