
MAX16813AUP+ | |
---|---|
DigiKey Part Number | MAX16813AUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16813AUP+ |
Description | IC LED DRVR CTRLR PWM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16813AUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
296 | $13.43331 | $3,976.26 |