
MAX16802AEUA+ | |
---|---|
DigiKey Part Number | MAX16802AEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16802AEUA+ |
Description | IC LED DRIVER OFFL PWM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16802AEUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.8V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 262kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $22.61300 | $226.13 |
50 | $19.65140 | $982.57 |
100 | $18.73270 | $1,873.27 |
250 | $17.76332 | $4,440.83 |
500 | $17.17870 | $8,589.35 |
1,000 | $16.69762 | $16,697.62 |
2,500 | $16.18984 | $40,474.60 |
5,000 | $15.88376 | $79,418.80 |