
MAX16550EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX16550EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16550EVKIT# |
Description | EVAL BOARD FOR MAX16550 |
Customer Reference | |
Detailed Description | MAX16550 - USB to PMBus Bridge Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | USB to PMBus Bridge | |
Embedded | - | |
Utilized IC / Part | MAX16550 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |