
MAX16545CGPF+ | |
|---|---|
DigiKey Part Number | 505-MAX16545CGPF+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16545CGPF+ |
Description | IC PROTECTION IC 22-FCQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Protection IC 22-FCQFN (4x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Protection IC | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 22-VFQFN | |
Supplier Device Package | 22-FCQFN (4x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | $102.35290 | $45,854.10 |

