
MAX16425AGCJ+ | |
---|---|
DigiKey Part Number | 505-MAX16425AGCJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16425AGCJ+ |
Description | IC REG BUCK ADJ 25A 27WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 27-VFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16425AGCJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 27-WLCSP (2.2x3.78) | |
Base Product Number |