
MAX163CCNG+ | |
---|---|
DigiKey Part Number | MAX163CCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX163CCNG+ |
Description | IC ADC 12BIT SAR 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX163CCNG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V, -12V ~ 15V | |
Voltage - Supply, Digital | 5V, -12V ~ 15V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $461.11867 | $6,916.78 |