
MAX16166AWPH+ | |
---|---|
DigiKey Part Number | 505-MAX16166AWPH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16166AWPH+ |
Description | QUAD POWER SUPPLY SEQUENCER / SU |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 4 Channel 20-WLP (1.63x2.03) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16166AWPH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 0.5V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 100ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, WLBGA | |
Supplier Device Package | 20-WLP (1.63x2.03) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.65000 | $68.65 |