
MAX17553AATA+T | |
|---|---|
DigiKey Part Number | 505-MAX17553AATA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17553AATA+T |
Description | IC REG BUCK ADJ 50MA 8TDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX17553AATA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 54V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 150kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN (2x2) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.76691 | $26,917.27 |
| 5,000 | $10.54759 | $52,737.95 |
| 7,500 | $10.43777 | $78,283.28 |

