
MAX16141AAF+ | |
---|---|
DigiKey Part Number | MAX16141AAF+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16141AAF+ |
Description | IC IDEAL DIODE CTLR 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16141AAF+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 70 µs | |
Current - Output (Max) | - | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 3.5V ~ 36V | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.73000 | $40.73 |
10 | $31.03800 | $310.38 |
75 | $26.41093 | $1,980.82 |
150 | $25.33533 | $3,800.30 |
300 | $24.45017 | $7,335.05 |
525 | $23.85101 | $12,521.78 |
1,050 | $23.22845 | $24,389.87 |
2,550 | $22.58959 | $57,603.45 |